
TPS40210SHKK | |
|---|---|
DigiKey Part Number | 296-28292-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40210SHKK |
Description | IC REG CTRLR MULT TOPOLOGY 10CFP |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-CFP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40210SHKK Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 52V |
Manufacturer Texas Instruments | Frequency - Switching 35kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -55°C ~ 210°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-CDFF |
Number of Outputs 1 | Supplier Device Package 10-CFP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,714.47000 | ¥1,714.47 |
| 10 | ¥1,491.97400 | ¥14,919.74 |



