
TPS40210DRCT | |
|---|---|
DigiKey Part Number | 296-23413-2-ND - Tape & Reel (TR) 296-23413-1-ND - Cut Tape (CT) 296-23413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40210DRCT |
Description | IC REG CTRLR MULT TOPOLOGY 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40210DRCT Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 52V |
Manufacturer Texas Instruments | Frequency - Switching 35kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.12000 | ¥38.12 |
| 10 | ¥28.93700 | ¥289.37 |
| 25 | ¥26.63920 | ¥665.98 |
| 100 | ¥24.11370 | ¥2,411.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.80116 | ¥6,200.29 |
| 500 | ¥24.01548 | ¥12,007.74 |
| 750 | ¥23.62179 | ¥17,716.34 |
| 1,250 | ¥23.18579 | ¥28,982.24 |
| 1,750 | ¥22.93090 | ¥40,129.08 |
| 2,500 | ¥22.68569 | ¥56,714.23 |





