Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40210DRCR

DigiKey Part Number
296-37654-2-ND - Tape & Reel (TR)
296-37654-1-ND - Cut Tape (CT)
296-37654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40210DRCR
Description
IC REG CTRLR MULT TOPOLOGY 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS40210DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 52V
Manufacturer
Texas Instruments
Frequency - Switching
35kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
10-VFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,789
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
10¥26.24100¥262.41
25¥24.12840¥603.21
100¥21.80550¥2,180.55
250¥20.69780¥5,174.45
500¥20.61180¥10,305.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.53414¥58,602.42
Manufacturers Standard Package