
TPS40200DRBR | |
|---|---|
DigiKey Part Number | 296-23923-2-ND - Tape & Reel (TR) 296-23923-1-ND - Cut Tape (CT) 296-23923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40200DRBR |
Description | IC REG CTRLR BUCK 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40200DRBR Models |
Category | Frequency - Switching 35kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-VDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SON (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 52V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 10 | ¥15.16700 | ¥151.67 |
| 25 | ¥13.85040 | ¥346.26 |
| 100 | ¥12.40250 | ¥1,240.25 |
| 250 | ¥11.71264 | ¥2,928.16 |
| 500 | ¥11.40036 | ¥5,700.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.53154 | ¥31,594.62 |
| 6,000 | ¥10.32462 | ¥61,947.72 |


