
TPS40075RHLR | |
|---|---|
DigiKey Part Number | 296-37100-2-ND - Tape & Reel (TR) 296-37100-1-ND - Cut Tape (CT) 296-37100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40075RHLR |
Description | IC REG CTRLR BUCK 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40075RHLR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 10 | ¥31.76400 | ¥317.64 |
| 25 | ¥29.27840 | ¥731.96 |
| 100 | ¥26.54010 | ¥2,654.01 |
| 250 | ¥25.31800 | ¥6,329.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.00238 | ¥69,007.14 |

