
TPS3899DL29DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL29DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL29DSERCT-ND - Cut Tape (CT) 296-TPS3899DL29DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL29DSER |
Description | 36-V, LOW RON, 2:1(SPDT), FOUR-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3899DL29DSER Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Monitor | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 2.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.20400 | ¥82.04 |
| 25 | ¥7.43320 | ¥185.83 |
| 100 | ¥6.58460 | ¥658.46 |
| 250 | ¥6.17968 | ¥1,544.92 |
| 500 | ¥5.93570 | ¥2,967.85 |
| 1,000 | ¥5.84573 | ¥5,845.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.44039 | ¥16,321.17 |
| 6,000 | ¥5.31980 | ¥31,918.80 |
| 9,000 | ¥5.25943 | ¥47,334.87 |
| 15,000 | ¥5.19254 | ¥77,888.10 |






