
TPS3899DL15DSER | |
|---|---|
DigiKey Part Number | 296-TPS3899DL15DSERTR-ND - Tape & Reel (TR) 296-TPS3899DL15DSERCT-ND - Cut Tape (CT) 296-TPS3899DL15DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899DL15DSER |
Description | NANOPOWER SUPERVISOR WITH PROGRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Monitor | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 1.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.09000 | ¥12.09 |
| 10 | ¥8.81000 | ¥88.10 |
| 25 | ¥7.98240 | ¥199.56 |
| 100 | ¥7.07010 | ¥707.01 |
| 250 | ¥6.63476 | ¥1,658.69 |
| 500 | ¥6.37228 | ¥3,186.14 |
| 1,000 | ¥6.27362 | ¥6,273.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.88960 | ¥17,668.80 |
| 6,000 | ¥5.75905 | ¥34,554.30 |
| 9,000 | ¥5.69370 | ¥51,243.30 |
| 15,000 | ¥5.62128 | ¥84,319.20 |



