
TPS388008001RTER | |
|---|---|
DigiKey Part Number | 296-TPS388008001RTERTR-ND - Tape & Reel (TR) 296-TPS388008001RTERCT-ND - Cut Tape (CT) 296-TPS388008001RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS388008001RTER |
Description | MULTICHANNEL OVERVOLTAGE AND UND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 8 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Output Open Drain, Open Drain |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 200ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 8 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Threshold 5 Selectable Threshold Combinations | Supplier Device Package 16-WQFN (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥31.08700 | ¥310.87 |
| 25 | ¥28.64400 | ¥716.10 |
| 100 | ¥25.95700 | ¥2,595.70 |
| 250 | ¥24.73688 | ¥6,184.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥24.02681 | ¥120,134.05 |

