
TPS3851H33EDRBT | |
|---|---|
DigiKey Part Number | 296-48198-2-ND - Tape & Reel (TR) 296-48198-1-ND - Cut Tape (CT) 296-48198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H33EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H33EDRBT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.05900 | ¥140.59 |
| 25 | ¥12.82840 | ¥320.71 |
| 100 | ¥11.47210 | ¥1,147.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.71964 | ¥2,929.91 |
| 500 | ¥11.29814 | ¥5,649.07 |
| 750 | ¥11.08685 | ¥8,315.14 |
| 1,250 | ¥10.85286 | ¥13,566.07 |
| 1,750 | ¥10.71605 | ¥18,753.09 |
| 2,500 | ¥10.58452 | ¥26,461.30 |

