
TPS3851G33EDRBR | |
|---|---|
DigiKey Part Number | 296-51951-2-ND - Tape & Reel (TR) 296-51951-1-ND - Cut Tape (CT) 296-51951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G33EDRBR |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G33EDRBR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-VDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-SON (3x3) |
Voltage - Threshold 3.3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.39500 | ¥103.95 |
| 25 | ¥9.44760 | ¥236.19 |
| 100 | ¥8.40560 | ¥840.56 |
| 250 | ¥7.90844 | ¥1,977.11 |
| 500 | ¥7.60856 | ¥3,804.28 |
| 1,000 | ¥7.56655 | ¥7,566.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.05676 | ¥21,170.28 |
| 6,000 | ¥6.90761 | ¥41,445.66 |
| 9,000 | ¥6.83289 | ¥61,496.01 |



