
TPS3850H01DRCT | |
|---|---|
DigiKey Part Number | 296-45239-2-ND - Tape & Reel (TR) 296-45239-1-ND - Cut Tape (CT) 296-45239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850H01DRCT |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850H01DRCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-VFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Threshold 0.4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.11100 | ¥181.11 |
| 25 | ¥16.57960 | ¥414.49 |
| 100 | ¥14.89180 | ¥1,489.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.25064 | ¥3,812.66 |
| 500 | ¥14.72546 | ¥7,362.73 |
| 750 | ¥14.46255 | ¥10,846.91 |
| 1,250 | ¥14.17121 | ¥17,714.01 |
| 1,750 | ¥14.00102 | ¥24,501.78 |
| 2,500 | ¥13.83727 | ¥34,593.18 |


