Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850G33DRCT

DigiKey Part Number
296-45105-2-ND - Tape & Reel (TR)
296-45105-1-ND - Cut Tape (CT)
296-45105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3850G33DRCT
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850G33DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
10-VFDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
10-VSON (3x3)
Voltage - Threshold
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
10¥18.11100¥181.11
25¥16.57960¥414.49
100¥14.89180¥1,489.18
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥13.67692¥3,419.23
500¥13.20620¥6,603.10
750¥12.97033¥9,727.75
1,250¥12.70906¥15,886.32
1,750¥12.55641¥21,973.72
2,500¥12.40953¥31,023.83
Manufacturers Standard Package