
TPS3823-50DBVT | |
|---|---|
DigiKey Part Number | 296-10922-2-ND - Tape & Reel (TR) 296-10922-1-ND - Cut Tape (CT) 296-10922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-50DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-50DBVR | Texas Instruments | 0 | 296-3335-1-ND | ¥12.35000 | Parametric Equivalent |
| MAX823LEUK+T | Analog Devices Inc./Maxim Integrated | 4,099 | MAX823LEUK+TCT-ND | ¥64.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.58600 | ¥115.86 |
| 25 | ¥10.54560 | ¥263.64 |
| 100 | ¥9.40020 | ¥940.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥9.84900 | ¥98.49 |
| 25 | ¥8.94440 | ¥223.61 |
| 100 | ¥7.95380 | ¥795.38 |

