
TPS3820-50QPDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-51929-2-ND - Tape & Reel (TR) 296-51929-1-ND - Cut Tape (CT) 296-51929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3820-50QPDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3820-50QPDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 15ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 4.55V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.59300 | ¥85.93 |
| 25 | ¥7.79040 | ¥194.76 |
| 100 | ¥6.90710 | ¥690.71 |
| 250 | ¥6.48600 | ¥1,621.50 |
| 500 | ¥6.23194 | ¥3,115.97 |
| 1,000 | ¥6.14940 | ¥6,149.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.76441 | ¥17,293.23 |
| 6,000 | ¥5.63796 | ¥33,827.76 |
| 9,000 | ¥5.57466 | ¥50,171.94 |
| 15,000 | ¥5.50452 | ¥82,567.80 |

