
TPS3803-01QDCKREP | |
|---|---|
DigiKey Part Number | 296-21268-2-ND - Tape & Reel (TR) 296-21268-1-ND - Cut Tape (CT) 296-21268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3803-01QDCKREP |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3803-01QDCKREP Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5µs Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥25.32300 | ¥253.23 |
| 25 | ¥23.27840 | ¥581.96 |
| 100 | ¥21.02480 | ¥2,102.48 |
| 250 | ¥19.95088 | ¥4,987.72 |
| 500 | ¥19.84006 | ¥9,920.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.11267 | ¥54,338.01 |

