
TPS3780AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-45148-2-ND - Tape & Reel (TR) 296-45148-1-ND - Cut Tape (CT) 296-45148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3780AQDBVRQ1 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3780AQDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.74715 | ¥26,241.45 |
| 6,000 | ¥8.57034 | ¥51,422.04 |
| 9,000 | ¥8.48179 | ¥76,336.11 |

