Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3760A012DYYRQ1

DigiKey Part Number
296-TPS3760A012DYYRQ1TR-ND - Tape & Reel (TR)
296-TPS3760A012DYYRQ1CT-ND - Cut Tape (CT)
296-TPS3760A012DYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3760A012DYYRQ1
Description
AUTOMOTIVE 65-V OVERVOLTAGE OR U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3760A012DYYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
100µs Maximum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Voltage - Threshold
0.8V
Supplier Device Package
14-SOT-23-THIN
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3760E012DYYRQ1Texas Instruments2,974296-TPS3760E012DYYRQ1CT-ND¥21.76000Parametric Equivalent
In-Stock: 947
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.91000¥22.91
10¥17.08600¥170.86
25¥15.62360¥390.59
100¥14.02100¥1,402.10
250¥13.25616¥3,314.04
500¥12.96934¥6,484.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.34869¥31,046.07
6,000¥10.14472¥60,868.32
Manufacturers Standard Package