
TPS3760A012DYYR | |
|---|---|
DigiKey Part Number | 296-TPS3760A012DYYRTR-ND - Tape & Reel (TR) 296-TPS3760A012DYYRCT-ND - Cut Tape (CT) 296-TPS3760A012DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3760A012DYYR |
Description | 65-V OVERVOLTAGE OR UNDERVOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3760A012DYYR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100µs Maximum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Number of Voltages Monitored 1 | Supplier Device Package 14-SOT-23-THIN |
Voltage - Threshold 0.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3760E012DYYR | Texas Instruments | 2,606 | 296-TPS3760E012DYYRCT-ND | ¥17.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.80000 | ¥18.80 |
| 10 | ¥13.88600 | ¥138.86 |
| 25 | ¥12.64840 | ¥316.21 |
| 100 | ¥11.29580 | ¥1,129.58 |
| 250 | ¥10.64960 | ¥2,662.40 |
| 500 | ¥10.28844 | ¥5,144.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.53016 | ¥28,590.48 |
| 6,000 | ¥9.33663 | ¥56,019.78 |
| 9,000 | ¥9.23974 | ¥83,157.66 |







