
TPS37043CJOFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37043CJOFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37043CJOFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37043CJOFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37043CJOFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37043CJOFDDFRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 10ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Multi-Voltage Supervisor | Qualification AEC-Q100 |
Number of Voltages Monitored 4 | Mounting Type Surface Mount |
Voltage - Threshold Adjustable/Selectable | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Open Drain or Open Collector | Supplier Device Package TSOT-23-8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS37043LJOFDDFRQ1 | Texas Instruments | 2,769 | 296-TPS37043LJOFDDFRQ1CT-ND | ¥27.04000 | Parametric Equivalent |
| TPS37043MJOFDDFRQ1 | Texas Instruments | 2,865 | 296-TPS37043MJOFDDFRQ1CT-ND | ¥27.04000 | Parametric Equivalent |
| TPS37044BJOFDDFRQ1 | Texas Instruments | 1,934 | 296-TPS37044BJOFDDFRQ1CT-ND | ¥29.25000 | Parametric Equivalent |
| TPS37044CJOFDDFRQ1 | Texas Instruments | 2,480 | 296-TPS37044CJOFDDFRQ1CT-ND | ¥27.04000 | Parametric Equivalent |
| TPS37044MJOFDDFRQ1 | Texas Instruments | 2,911 | 296-TPS37044MJOFDDFRQ1CT-ND | ¥27.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 10 | ¥20.29400 | ¥202.94 |
| 25 | ¥18.60360 | ¥465.09 |
| 100 | ¥16.74290 | ¥1,674.29 |
| 250 | ¥15.85576 | ¥3,963.94 |
| 500 | ¥15.32070 | ¥7,660.35 |
| 1,000 | ¥14.88025 | ¥14,880.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.91878 | ¥41,756.34 |
| 6,000 | ¥13.66038 | ¥81,962.28 |

