
TPS3702AX33DDCR | |
|---|---|
DigiKey Part Number | 296-51913-2-ND - Tape & Reel (TR) 296-51913-1-ND - Cut Tape (CT) 296-51913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702AX33DDCR |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702AX33DDCR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-THIN |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.84000 | ¥21.84 |
| 10 | ¥16.21400 | ¥162.14 |
| 25 | ¥14.80800 | ¥370.20 |
| 100 | ¥13.25650 | ¥1,325.65 |
| 250 | ¥12.51788 | ¥3,129.47 |
| 500 | ¥12.17730 | ¥6,088.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.25271 | ¥33,758.13 |
| 6,000 | ¥11.03104 | ¥66,186.24 |


