
TPS3435CAGBJDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3435CAGBJDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS3435CAGBJDDFRQ1CT-ND - Cut Tape (CT) 296-TPS3435CAGBJDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435CAGBJDDFRQ1 |
Description | AUTOMOTIVE, NANO-QUIESCENT-CURRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Open Drain or Open Collector | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.19000 | ¥23.19 |
| 10 | ¥17.24300 | ¥172.43 |
| 25 | ¥15.75360 | ¥393.84 |
| 100 | ¥14.12040 | ¥1,412.04 |
| 250 | ¥13.34080 | ¥3,335.20 |
| 500 | ¥13.01296 | ¥6,506.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.00696 | ¥36,020.88 |
| 6,000 | ¥11.77332 | ¥70,639.92 |










