TPS3424 - Push Button On/Off Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS3424 - Push Button On/Off Controller Power Management Evaluation Board
TPS3424EVM
TPS3424EVM

TPS3424EVM

DigiKey Part Number
296-TPS3424EVM-ND
Manufacturer
Manufacturer Product Number
TPS3424EVM
Description
EVAL BOARD FOR TPS3424
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS3424 - Push Button On/Off Controller Power Management Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS3424
Packaging
Box
Primary Attributes
1V ~ 6V Operating Voltage
Part Status
Active
Secondary Attributes
On-Board Test Points
Type
Power Management
Contents
Board(s)
Function
Push Button On/Off Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,667.47000¥1,667.47
Manufacturers Standard Package