
TPS3106E16DBVT | |
|---|---|
DigiKey Part Number | 296-32470-2-ND - Tape & Reel (TR) 296-32470-1-ND - Cut Tape (CT) 296-32470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3106E16DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3106E16DBVT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 65ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 1.521V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥21.62500 | ¥216.25 |
| 25 | ¥19.83400 | ¥495.85 |
| 100 | ¥17.86930 | ¥1,786.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.20804 | ¥4,052.01 |
| 500 | ¥15.66588 | ¥7,832.94 |
| 750 | ¥15.39452 | ¥11,545.89 |
| 1,250 | ¥15.09367 | ¥18,867.09 |
| 1,750 | ¥14.91777 | ¥26,106.10 |
| 2,500 | ¥14.74873 | ¥36,871.82 |

