
TPS27S100BPWPT | |
|---|---|
DigiKey Part Number | 296-TPS27S100BPWPTTR-ND - Tape & Reel (TR) 296-TPS27S100BPWPTCT-ND - Cut Tape (CT) 296-TPS27S100BPWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27S100BPWPT |
Description | IC PWR DRVR N-CHAN 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27S100BPWPT Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 80mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Shutdown |
Switch Type | Fault Protection Over Load, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface Logic | Supplier Device Package 14-HTSSOP |
Voltage - Load 40V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥20.37700 | ¥203.77 |
| 25 | ¥18.67680 | ¥466.92 |
| 100 | ¥16.80790 | ¥1,680.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.91776 | ¥3,979.44 |
| 500 | ¥15.38104 | ¥7,690.52 |
| 750 | ¥15.11227 | ¥11,334.20 |
| 1,250 | ¥14.81441 | ¥18,518.01 |
| 1,750 | ¥14.64035 | ¥25,620.61 |
| 2,500 | ¥14.47289 | ¥36,182.22 |


