Power Switch/Driver N-Channel 2.6A 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS274C65ASRHAR

DigiKey Part Number
296-TPS274C65ASRHARTR-ND - Tape & Reel (TR)
296-TPS274C65ASRHARCT-ND - Cut Tape (CT)
296-TPS274C65ASRHARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS274C65ASRHAR
Description
12-V TO 36-V 65-M FOUR-CHANNEL H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver N-Channel 2.6A 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS274C65ASRHAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
12V ~ 36V
Mfr
Current - Output (Max)
2.6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Shutdown
Part Status
Active
Fault Protection
Reverse Current, UVLO
Switch Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Outputs
4
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
40-VQFN (6x6)
Output Type
N-Channel
Package / Case
Interface
Logic, PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.30000¥48.30
10¥36.98300¥369.83
25¥34.14840¥853.71
100¥31.03070¥3,103.07
250¥29.81068¥7,452.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.13200¥67,830.00
Manufacturers Standard Package