


TPS26637PWPR | |
|---|---|
DigiKey Part Number | 296-TPS26637PWPRTR-ND - Tape & Reel (TR) 296-TPS26637PWPRCT-ND - Cut Tape (CT) 296-TPS26637PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26637PWPR |
Description | 4.5-V TO 60-V, 31M, 0.6-6A EFUSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 20-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Load 4.5V ~ 60V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 30.44mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Power Good, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 20-HTSSOP |
Interface On/Off | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.32000 | ¥34.32 |
| 10 | ¥25.95100 | ¥259.51 |
| 25 | ¥23.86400 | ¥596.60 |
| 100 | ¥21.56240 | ¥2,156.24 |
| 250 | ¥20.46528 | ¥5,116.32 |
| 500 | ¥20.37148 | ¥10,185.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥18.81222 | ¥37,624.44 |
| 4,000 | ¥18.44364 | ¥73,774.56 |


