
TPS2661EVM | |
|---|---|
DigiKey Part Number | 296-TPS2661EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS2661EVM |
Description | EVAL BOARD FOR TPS26610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS26610, TPS26612 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Function Electronic Fuses (eFuse) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TPS26610, TPS26612 |
Part Status Active | Contents Board(s) |
Type Circuit Protection |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


