
TPS259823ONRGER | |
|---|---|
DigiKey Part Number | 296-53587-2-ND - Tape & Reel (TR) 296-53587-1-ND - Cut Tape (CT) 296-53587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259823ONRGER |
Description | IC ELECTRONIC FUSE 1.5% 24-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259823ONRGER Models |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±1.5% | Base Product Number |
Voltage - Input 2.7V ~ 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.49400 | ¥224.94 |
| 25 | ¥20.64520 | ¥516.13 |
| 100 | ¥18.61250 | ¥1,861.25 |
| 250 | ¥17.64288 | ¥4,410.72 |
| 500 | ¥17.46128 | ¥8,730.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.98287 | ¥47,948.61 |


