
TPS259250-61EVM | |
|---|---|
DigiKey Part Number | 296-43194-ND |
Manufacturer | |
Manufacturer Product Number | TPS259250-61EVM |
Description | EVAL BRD FOR TPS259250 TPS259261 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS259250, TPS259261 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TPS259250, TPS259261 |
Manufacturer Texas Instruments | Primary Attributes 2-Channel (Dual) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Circuit Protection | Base Product Number |
Function Electronic Fuses (eFuse) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥839.33000 | ¥839.33 |


