
TPS25821DSST | |
|---|---|
DigiKey Part Number | 296-TPS25821DSSTTR-ND - Tape & Reel (TR) 296-TPS25821DSSTCT-ND - Cut Tape (CT) 296-TPS25821DSSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25821DSST |
Description | IC INTERFACE SPECIALIZED 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 12-WSON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | USB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.21048 | ¥1,802.62 |
| 500 | ¥6.93058 | ¥3,465.29 |
| 750 | ¥6.79033 | ¥5,092.75 |
| 1,250 | ¥6.63499 | ¥8,293.74 |
| 1,750 | ¥6.54421 | ¥11,452.37 |
| 2,500 | ¥6.45685 | ¥16,142.12 |
| 6,250 | ¥6.26884 | ¥39,180.25 |
| 12,500 | ¥6.15552 | ¥76,944.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.08000 | ¥13.08 |
| 10 | ¥9.53300 | ¥95.33 |
| 25 | ¥8.64760 | ¥216.19 |
| 100 | ¥7.67460 | ¥767.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.44000 | ¥13.44 |
| 10 | ¥9.81900 | ¥98.19 |
| 25 | ¥8.90920 | ¥222.73 |
| 100 | ¥7.90480 | ¥790.48 |

