
TPS2553DDBVT | |
|---|---|
DigiKey Part Number | 296-44882-2-ND - Tape & Reel (TR) 296-44882-1-ND - Cut Tape (CT) 296-44882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DDBVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.74600 | ¥143.65 |
| 100 | ¥5.06620 | ¥506.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.60376 | ¥1,150.94 |
| 500 | ¥4.41386 | ¥2,206.93 |
| 750 | ¥4.31881 | ¥3,239.11 |
| 1,250 | ¥4.21346 | ¥5,266.83 |
| 1,750 | ¥4.19700 | ¥7,344.75 |


