
TPS2552DDBVR | |
|---|---|
DigiKey Part Number | 296-48189-2-ND - Tape & Reel (TR) 296-48189-1-ND - Cut Tape (CT) 296-48189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2552DDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2552DDBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.49800 | ¥24.98 |
| 25 | ¥2.22640 | ¥55.66 |
| 100 | ¥1.92690 | ¥192.69 |
| 250 | ¥1.78468 | ¥446.17 |
| 500 | ¥1.69866 | ¥849.33 |
| 1,000 | ¥1.62787 | ¥1,627.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54053 | ¥4,621.59 |
| 6,000 | ¥1.49775 | ¥8,986.50 |
| 9,000 | ¥1.47634 | ¥13,287.06 |
| 15,000 | ¥1.45260 | ¥21,789.00 |
| 21,000 | ¥1.43874 | ¥30,213.54 |
| 30,000 | ¥1.42541 | ¥42,762.30 |






