TPS25200 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25200EVM-618

DigiKey Part Number
296-TPS25200EVM-618-ND
Manufacturer
Manufacturer Product Number
TPS25200EVM-618
Description
EVAL BOARD FOR TPS25200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS25200 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
TPS25200
Manufacturer
Texas Instruments
Primary Attributes
2.5V ~ 6.5V Input Voltage
Packaging
Box
Secondary Attributes
Overvoltage, Short-Circuit, Thermal and Undervoltage Protection
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Power Distribution Switch (Load Switch)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥839.33000¥839.33
Manufacturers Standard Package