
TPS2412DRG4 | |
|---|---|
DigiKey Part Number | TPS2412DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2412DRG4 |
Description | IC OR CTRLR N+1 8SOIC |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2412DRG4 Models |
Category | Current - Supply 4.25 mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 16.5V |
Packaging Tape & Reel (TR) | Applications N+1 Power Supplies, High Availability |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 130 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.37646 | ¥33,441.15 |
| 5,000 | ¥13.11296 | ¥65,564.80 |


