Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2375PW

DigiKey Part Number
296-17062-ND
Manufacturer
Manufacturer Product Number
TPS2375PW
Description
IC POE CNTRL 1 CHANNEL 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2375PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
0V ~ 57V
Packaging
Tube
Current - Supply
240µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Power - Max
12.95 W
Supplier Device Package
8-TSSOP
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.04000¥28.04
10¥21.05500¥210.55
25¥19.31200¥482.80
150¥16.95460¥2,543.19
300¥16.31727¥4,895.18
600¥15.79252¥9,475.51
1,050¥15.43741¥16,209.28
2,550¥14.97729¥38,192.09
5,100¥14.68974¥74,917.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

234In Stock
Ships from Rochester Electronics, LLC