Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2375D

DigiKey Part Number
296-17061-ND
Manufacturer
Manufacturer Product Number
TPS2375D
Description
IC POE CNTRL 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2375D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
0V ~ 57V
Packaging
Tube
Current - Supply
240µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Power - Max
12.95 W
Supplier Device Package
8-SOIC
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 921
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.39000¥33.39
10¥25.15700¥251.57
75¥21.23133¥1,592.35
150¥20.31940¥3,047.91
300¥19.56823¥5,870.47
525¥19.06002¥10,006.51
1,050¥18.53171¥19,458.30
2,550¥17.98950¥45,873.22
5,025¥17.65724¥88,727.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.