
TPS2331IPWR | |
|---|---|
DigiKey Part Number | 296-26920-2-ND - Tape & Reel (TR) 296-26920-1-ND - Cut Tape (CT) 296-26920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2331IPWR |
Description | IC HOT SWAP CTRLR GP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2331IPWR Models |
Category | Programmable Features Circuit Breaker, Fault Timeout, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 500 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 14-TSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.16000 | ¥33.16 |
| 10 | ¥25.05800 | ¥250.58 |
| 25 | ¥23.02680 | ¥575.67 |
| 100 | ¥20.79490 | ¥2,079.49 |
| 250 | ¥19.73024 | ¥4,932.56 |
| 500 | ¥19.08898 | ¥9,544.49 |
| 1,000 | ¥18.56101 | ¥18,561.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.74048 | ¥39,480.96 |

