
TPS22964C2YZPR | |
|---|---|
DigiKey Part Number | 296-TPS22964C2YZPRTR-ND - Tape & Reel (TR) 296-TPS22964C2YZPRCT-ND - Cut Tape (CT) 296-TPS22964C2YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22964C2YZPR |
Description | 5.5-V, 3-A, 14-M LOAD SWITCH WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 13.3mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-DSBGA (1.39x.89) |
Interface On/Off | Package / Case |
Voltage - Load 1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22964CYZPT | Texas Instruments | 175 | 296-41845-1-ND | ¥12.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.56500 | ¥45.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥2.52256 | ¥15,135.36 |
| 12,000 | ¥2.46891 | ¥29,626.92 |
| 18,000 | ¥2.44203 | ¥43,956.54 |
| 30,000 | ¥2.41227 | ¥72,368.10 |

