Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA (1.39x.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22964C2YZPR

DigiKey Part Number
296-TPS22964C2YZPRTR-ND - Tape & Reel (TR)
296-TPS22964C2YZPRCT-ND - Cut Tape (CT)
296-TPS22964C2YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22964C2YZPR
Description
5.5-V, 3-A, 14-M LOAD SWITCH WIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA (1.39x.89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
13.3mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
6-DSBGA (1.39x.89)
Interface
On/Off
Package / Case
Voltage - Load
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS22964CYZPTTexas Instruments174296-41845-1-ND¥12.90000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.56500¥45.65
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥2.52256¥15,135.36
12,000¥2.46891¥29,626.92
18,000¥2.44203¥43,956.54
30,000¥2.41227¥72,368.10
Manufacturers Standard Package