TPS22950-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22950Q1EVM

DigiKey Part Number
296-TPS22950Q1EVM-ND
Manufacturer
Manufacturer Product Number
TPS22950Q1EVM
Description
EVAL BOARD FOR TPS22950-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS22950-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Texas Instruments
Utilized IC / Part
TPS22950-Q1
Packaging
Box
Primary Attributes
1.8V ~ 5.5V Input Voltage
Part Status
Active
Secondary Attributes
On-Board Test Points
Type
Power Management
Contents
Board(s)
Function
Power Distribution Switch (Load Switch)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.80000¥307.80
Manufacturers Standard Package