Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22922YFPR

DigiKey Part Number
296-TPS22922YFPRTR-ND - Tape & Reel (TR)
296-TPS22922YFPRCT-ND - Cut Tape (CT)
296-TPS22922YFPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22922YFPR
Description
IC PWR SWITCH P-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22922YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
14mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
6-DSBGA
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
0.9V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,080
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥5.61500¥56.15
25¥5.05760¥126.44
100¥4.45000¥445.00
250¥4.15904¥1,039.76
500¥3.98404¥1,992.02
1,000¥3.85908¥3,859.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.66162¥10,984.86
6,000¥3.57449¥21,446.94
9,000¥3.53083¥31,777.47
15,000¥3.48248¥52,237.20
21,000¥3.45423¥72,538.83
Manufacturers Standard Package

Other Suppliers on DigiKey

3,903,601In Stock
Ships from Rochester Electronics, LLC