
TPS22912CYZVT | |
|---|---|
DigiKey Part Number | 296-47869-2-ND - Tape & Reel (TR) 296-47869-1-ND - Cut Tape (CT) 296-47869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22912CYZVT |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22912CYZVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 60mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-DSBGA (0.88x0.88) |
Interface On/Off | Package / Case |
Voltage - Load 1.4V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.37000 | ¥11.37 |
| 10 | ¥8.21000 | ¥82.10 |
| 25 | ¥7.43080 | ¥185.77 |
| 100 | ¥6.57320 | ¥657.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.16348 | ¥1,540.87 |
| 500 | ¥5.91694 | ¥2,958.47 |
| 750 | ¥5.79344 | ¥4,345.08 |
| 1,250 | ¥5.65648 | ¥7,070.60 |
| 1,750 | ¥5.57650 | ¥9,758.88 |
| 2,500 | ¥5.49956 | ¥13,748.90 |


