
TPS2069DGN | |
|---|---|
DigiKey Part Number | 296-21892-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2069DGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2069DGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2068DGNR | Texas Instruments | 3,903 | 296-48725-1-ND | ¥22.00000 | Parametric Equivalent |
| TPS2069DGNR | Texas Instruments | 4,255 | 296-41722-1-ND | ¥23.37000 | Parametric Equivalent |
| AP2151MPG-13 | Diodes Incorporated | 620 | 31-AP2151MPG-13CT-ND | ¥3.39000 | Similar |
| AP2171MPG-13 | Diodes Incorporated | 21,779 | AP2171MPGDICT-ND | ¥6.86000 | Similar |
| AP2191MPG-13 | Diodes Incorporated | 2,439 | 31-AP2191MPG-13CT-ND | ¥9.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥18.66500 | ¥186.65 |
| 80 | ¥15.59413 | ¥1,247.53 |
| 160 | ¥14.90875 | ¥2,385.40 |
| 320 | ¥14.34481 | ¥4,590.34 |
| 560 | ¥13.96300 | ¥7,819.28 |
| 1,040 | ¥13.60517 | ¥14,149.38 |
| 2,560 | ¥13.18376 | ¥33,750.43 |
| 5,040 | ¥12.93022 | ¥65,168.31 |



