Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2069DDBVT

DigiKey Part Number
296-45206-2-ND - Tape & Reel (TR)
296-45206-1-ND - Cut Tape (CT)
296-45206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2069DDBVT
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2069DDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
76mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-23-5
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,082
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥7.78200¥77.82
25¥7.04280¥176.07
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.67684¥1,419.21
500¥5.45076¥2,725.38
750¥5.33745¥4,003.09
Manufacturers Standard Package