
TPS2066DR | |
|---|---|
DigiKey Part Number | 296-28004-2-ND - Tape & Reel (TR) 296-28004-1-ND - Cut Tape (CT) 296-28004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066DR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2062DR | Texas Instruments | 1,549 | 296-26916-1-ND | ¥12.00000 | Parametric Equivalent |
| BD2066FJ-LBE2 | Rohm Semiconductor | 2,506 | BD2066FJ-LBE2CT-ND | ¥15.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.13300 | ¥131.33 |
| 25 | ¥11.97480 | ¥299.37 |
| 100 | ¥10.69640 | ¥1,069.64 |
| 250 | ¥10.08708 | ¥2,521.77 |
| 500 | ¥9.75562 | ¥4,877.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.84953 | ¥24,623.83 |
| 5,000 | ¥9.64127 | ¥48,206.35 |
| 7,500 | ¥9.53704 | ¥71,527.80 |


