Similar
Similar
Similar
Similar
Similar

TPS2060DGN | |
|---|---|
DigiKey Part Number | 296-18023-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2060DGN |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2060DGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature 0°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2142AMPG-13 | Diodes Incorporated | 665 | 31-AP2142AMPG-13CT-ND | ¥7.36000 | Similar |
| AP2162AMPG-13 | Diodes Incorporated | 2,725 | 31-AP2162AMPG-13CT-ND | ¥6.78000 | Similar |
| AP2172AMPG-13 | Diodes Incorporated | 38,605 | AP2172AMPG-13DICT-ND | ¥6.78000 | Similar |
| AP2182AMPG-13 | Diodes Incorporated | 2,281 | AP2182AMPG-13DICT-ND | ¥7.36000 | Similar |
| AP2192AMPG-13 | Diodes Incorporated | 12,917 | AP2192AMPG-13DICT-ND | ¥6.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥17.51600 | ¥175.16 |
| 80 | ¥14.60788 | ¥1,168.63 |
| 160 | ¥13.95925 | ¥2,233.48 |
| 320 | ¥13.42531 | ¥4,296.10 |
| 560 | ¥13.06393 | ¥7,315.80 |
| 1,040 | ¥12.72513 | ¥13,234.14 |
| 2,560 | ¥12.32627 | ¥31,555.25 |
| 5,040 | ¥12.08634 | ¥60,915.15 |


