Power Switch/Driver 1:2 N-Channel 500mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2052CDGNR

DigiKey Part Number
296-35521-2-ND - Tape & Reel (TR)
296-35521-1-ND - Cut Tape (CT)
296-35521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2052CDGNR
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 500mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2052CDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,086
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥11.25500¥112.55
25¥10.24160¥256.04
100¥9.12350¥912.35
250¥8.59056¥2,147.64
500¥8.26916¥4,134.58
1,000¥8.24982¥8,249.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.72560¥19,314.00
5,000¥7.55737¥37,786.85
7,500¥7.47310¥56,048.25
Manufacturers Standard Package