
TPS2052CDGNR | |
|---|---|
DigiKey Part Number | 296-35521-2-ND - Tape & Reel (TR) 296-35521-1-ND - Cut Tape (CT) 296-35521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2052CDGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2052CDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.25500 | ¥112.55 |
| 25 | ¥10.24160 | ¥256.04 |
| 100 | ¥9.12350 | ¥912.35 |
| 250 | ¥8.59056 | ¥2,147.64 |
| 500 | ¥8.26916 | ¥4,134.58 |
| 1,000 | ¥8.24982 | ¥8,249.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.72560 | ¥19,314.00 |
| 5,000 | ¥7.55737 | ¥37,786.85 |
| 7,500 | ¥7.47310 | ¥56,048.25 |

