
TPS2042BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2042BQDRQ1TR-ND - Tape & Reel (TR) 296-TPS2042BQDRQ1CT-ND - Cut Tape (CT) 296-TPS2042BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042BQDRQ1 |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042BQDRQ1 Models |
Category | Current - Output (Max) 500mA |
Mfr | Rds On (Typ) 105mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2162SG-13 | Diodes Incorporated | 10,840 | AP2162SGDICT-ND | ¥213.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.62600 | ¥96.26 |
| 25 | ¥8.73960 | ¥218.49 |
| 100 | ¥7.76550 | ¥776.55 |
| 250 | ¥7.30008 | ¥1,825.02 |
| 500 | ¥7.01958 | ¥3,509.79 |
| 1,000 | ¥6.95920 | ¥6,959.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.54501 | ¥16,362.53 |
| 5,000 | ¥6.39810 | ¥31,990.50 |
| 7,500 | ¥6.32455 | ¥47,434.12 |
| 12,500 | ¥6.24309 | ¥78,038.62 |



