Power Switch/Driver 1:1 N-Channel 500mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2042BDRBT

DigiKey Part Number
296-23966-2-ND - Tape & Reel (TR)
296-23966-1-ND - Cut Tape (CT)
296-23966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2042BDRBT
Description
IC PWR SWITCH N-CHAN 1:2 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2042BDRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-SON (3x3)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 671
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥9.77500¥97.75
25¥8.87520¥221.88
100¥7.88540¥788.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.41420¥1,853.55
500¥7.13006¥3,565.03
750¥6.98781¥5,240.86
1,250¥6.83016¥8,537.70
1,750¥6.73797¥11,791.45
2,500¥6.64934¥16,623.35
Manufacturers Standard Package